Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DURHAM
- Newark Part Number:
- 70C0591
- Manufacturer Part No:
- 384-95
-
- Technical Data Sheet (108.08KB) EN
Product Information
- WIRE SPOOL RACK, 2 RODS
- No. of Reels: 12
- Reel Diameter: 254mm
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Storage Rack
- External Depth: 152.4mm
- External Width: 663.6mm
- For Use With: Storing and Dispensing Wires
- Height: 435
- RoHS Compliant: NA
Availability
|
Availability:
5
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
5 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $141.83
Price
| Qty | Price |
|---|---|
| 1 - 9 | $141.83 |
| 10 - 24 | $131.37 |
| 25 - 49 | $121.49 |
| 50 - 99 | $116.84 |
| 100+ | $111.61 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


