Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DURHAM
- Newark Part Number:
- 70C0524
- Manufacturer Part No:
- 368-95
-
- Technical Data Sheet (108.08KB) EN
Product Information
- 4-Rod Wire Spool Rack
- No. of Reels: 24
- Reel Diameter: 254mm
- Accessory Type: Wire Spool Rack
- Body Material: Steel
- Color: Gray
- External Depth: 6"
- External Width: 26-1/8"
- Features: Durable Interlocking Construction
- Height: 37-1/8"
- RoHS Compliant: NA
Availability
5 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $200.06
Price
| Qty | Price |
|---|---|
| 1 - 9 | $200.06 |
| 10 - 24 | $185.40 |
| 25 - 49 | $170.74 |
| 50 - 99 | $164.71 |
| 100+ | $157.81 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


