Low

DURATOOL  UT8030  ULTRASONIC CLEANING TANK, 3L, 40KHZ

DURATOOL UT8030
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
UT8030
Newark Part No.:
26R7559
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacity:
3l
Frequency:
40kHz
Power Consumption:
100W
External Height:
100mm
External Width:
164mm
External Depth:
265mm
Supply Voltage:
230VAC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.