Low

DURATOOL  SPC9981  HAND CREAM/LOTION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 13C2481
  • Manufacturer Part No SPC9981

Product Information


  • Color: White
  • Cream / Lotion Type: Hand Sanitszer
  • Dispensing Method: Tube
  • SVHC: To Be Advised
  • Volume: 1fl.oz. (US)
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10N672
1449

1449

DURATOOL

STATIC-DISSIPATIVE HAND LOTION

STATIC-DISSIPATIVE HAND LOTION; Dispensing Method:Pump Bottle; Volume:16fl.oz. (US); Weight:-; Color:Blue ;RoHS Compliant: NA

  Write a Review | Ask a Question

18

1+ $21.47 5+ $18.22 10+ $16.47

Buy
  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
10N671
1448

1448

DURATOOL

STATIC-DISSIPATIVE HAND LOTION

STATIC-DISSIPATIVE HAND LOTION; Dispensing Method:Bottle; Volume:8fl.oz. (US); Weight:-; Color:Blue ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $9.43 5+ $8.00 10+ $7.24

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
10N670
1447

1447

DURATOOL

STATIC-DISSIPATIVE HAND LOTION

STATIC-DISSIPATIVE HAND LOTION; Dispensing Method:Tube; Volume:1fl.oz. (US); Weight:-; Color:Blue ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought