DURATOOL  SPC22159  SOLDER WIRE, 60/40 SN/PB, 190 C, 0.0438LB

DURATOOL SPC22159

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 20M4953
  • Manufacturer Part No SPC22159

Product Overview


The SPC22159 is a 60/40 grade Solder Wire, made of Sn/Pb alloy. It is in Lt. Opaque solid color and appearance, REL0 classification as per J-STD-004.
  • Indefinite shelf life

Applications

Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • External Diameter - Imperial: 0.032"
  • External Diameter - Metric: 0.813mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Weight: 19.867g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2008
  •  132/2015

Availability

Availability:  371


  • 371 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04 $2.04

Buy

Price

Quantity List Price Your Price
1 - 49 $5.40
50 - 99 $4.75
100 - 249 $4.18
250+ $3.68
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20M4952
SPC22158

SPC22158

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 183 C 0.0438LB

183 

Price for: Each 1

1+ $5.31 50+ $4.67 100+ $4.11 250+ $3.61

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought