Low

SPC22132 - 

Solder Wire, 63/37, 0.032" Diameter, 183°C, 1lb

SPC22132 - Solder Wire, 63/37, 0.032" Diameter, 183°C, 1lb

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22132
Newark Part No.:
20M4926
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
63, 37 Sn, Pb
:
0.81mm
:
0.032"
:
183°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC22132 is a 63/37 grade Solder Wire, made of Sn/Pb alloy. Rosin activated flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. As per J-STD-004 it is classified as ROM1 flux.
  • 3.3% Flux
  • Rosin (RA) flux type
  • 80°C Softening point
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Footnotes

The Water Soluble Solder has a flux within that must be cleaned therefore, the Flux Extract Softening Point Test does not apply. Acid Number test is based upon the IPC-TM-650 test method.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 9/3/18
$27.58 $ 27.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.58
10 + $26.21
20 + $24.83
50 + $23.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.