Low

SPC22129 - 

Solder Wire, 60/40, 0.062" Diameter, 190°C, 1lb

SPC22129 - Solder Wire, 60/40, 0.062" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22129
Newark Part No.:
20M4923
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
1.575mm
:
0.062"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC22129 is a high activity core flux Solder Wire designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. It accepts 14AWG standard wire gauge and it has 60/40 alloy content tin/lead. It is a high-activity water-soluble core flux for soldering difficult metals. It is designed for optimal cleanability, along with minimal smoke and odor. It is an RMA based core flux that provides wetting action comparable to typical RA flux. It is a halide-free and rosin based no-clean core flux that provides excellent wetting combined with optimal reliability and cosmetics.

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

128 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$24.22 $ 24.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.22
10 + $23.01
20 + $21.80
50 + $20.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

DURATOOL - SPC22129 - SOLDER WIRE, 60/40 SN/PB, 190 C, 1LB 5 5 1 1
Nice even melt This Solder has a nice even melt allowing better control and precision without excessive waste. March 20, 2015
  • 2015-06-11T15:21:40.632-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_20M4923, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.