DURATOOL  SPC22124  SOLDER WIRE, 60/40 SN/PB, 190 C, 0.5LB

DURATOOL SPC22124

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20M4918
  • Manufacturer Part No SPC22124

Product Overview


The SPC22124 is a 20gauge Solder Wire, 60/40 tin/lead alloy content. It is a high activity core flux designed for excellent instant wetting action, even on Nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned, Per J-STD-004. Classified as ROM1 flux and 0.5lbs weight.
  • 3.3% Flux
  • Rosin (RA) flux type
  • 80°C Softening point (flux extract)
  • SIR (Surface insulation resistance) is >1.0x109

Applications

Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • External Diameter - Imperial: 0.032"
  • External Diameter - Metric: 0.81mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 21AWG
  • Weight: 0.5lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2008
  •  132/2015

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
  • 300 Further stock expected to ship on Feb 14, 2016
  • More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.90 $19.9

Buy

Price

Quantity List Price
1 - 4 $19.90
5 - 9 $17.95
10 - 24 $16.08
25+ $13.99
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought