Low

DURATOOL  SPC22123  Solder Wire, 60/40, 0.025" Diameter, 190°C, 8 oz

DURATOOL SPC22123
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22123
Newark Part No.:
20M4917
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SPC22123 is a high activity core flux Solder Wire designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. It accepts 22AWG standard wire gauge and it has...

 

Product Information

Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.635mm
External Diameter - Imperial:
0.025"
Melting Temperature:
190°C
Weight - Metric:
226.796g
Weight - Imperial:
8oz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.