Low

DURATOOL  SLDHP 50  METER, TORQUE, DIGITAL, 0.15 TO 5N-M, 1%

DURATOOL SLDHP 50
Technical Data Sheet (49.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Torque Range N-m:
0.15N-m to 5N-m
Torque Range ft-lb:
0.012ft-lb to 3.66ft-lb
Accuracy %:
1%
Product Range:
-
RoHS Compliant:
No
No. of Batteries:
5
Weight:
1.8
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.