Low

DURATOOL  SG32901  TOOL CASE, PLASTIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 01N3625
  • Manufacturer Part No SG32901

Product Information


  • Carrying Case Material: Plastic
  • External Depth: 435mm
  • External Height: 255mm
  • External Width: 515mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2127

Availability

Availability: No Longer Manufactured


Substitutes

  • 01N3624 - DURATOOL-SG32890-TOOL BOXES

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 11200
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01N3624
SG32890

SG32890

DURATOOL

TOOL BOXES

TOOL BOXES; Kit Contents:3-Pcs of Small, Medium & Large Tool Boxes ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $19.63 Promotional price 25+ $19.63 Promotional price 50+ $19.63 Promotional price 100+ $19.63 Promotional price more…

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

Customers Also Bought