Low

DURATOOL  SB1412  HANDY SCRIBER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 84R7513
  • Manufacturer Part No SB1412

Product Information


  • Overall Length: 175mm
  • SVHC: No SVHC (16-Jun-2014)
  • Scriber / Probe Type: Dual Ended Scriber

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.80

Buy

Price

Quantity List Price
1 - 99 $6.80
100 - 249 $5.56
250 - 499 $5.13
500 - 999 $4.75
1000+ $4.44

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought