Low

DURATOOL  PTSO-S-M3-10  Standoff, PTSO Series

DURATOOL PTSO-S-M3-10
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
PTSO-S-M3-10
Newark Part No.:
71C0747
Product Range
PTSO Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Standoff Material:
-
Thread Size - Metric:
-
Thread Size - Imperial:
-
Standoff Type:
-
Body Length:
-
Product Range:
PTSO Series
External Width:
-
Overall Length:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.