Low

DURATOOL  PS-M4-2  NUT, SELF-CLINCH, M4, PK50

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 71C0707
  • Manufacturer Part No PS-M4-2

Product Information


  • Fastener Material: Steel
  • Fastener Plating: Bright Zinc
  • Panel Cutout Diameter: -
  • Panel Thickness: 1.44mm
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Imperial: -
  • Thread Size - Metric: M4

Find similar products  grouped by common attribute

Availability

Availability:  57

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.09

Buy

Price

Quantity List Price
1 - 49 $7.09
50 - 99 $6.42
100 - 249 $5.90
250 - 499 $5.44
500+ $5.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
72C1370
PS-M4-1

PS-M4-1

DURATOOL

NUT, SELF-CLINCH, M4, PK50

NUT, SELF-CLINCH, M4, PK50; Thread Size - Imperial:-; Thread Size - Metric:M4; Fastener Material:Steel; Panel Thickness:1.44mm; Panel Cutout Diameter:-; Fastener Plating:Bright Zinc; SVHC:No SVHC (16-Jun-2014); Body Plating:Zinc; Box

  Write a Review | Ask a Question

35

1+ $6.54 50+ $5.92 100+ $5.44 250+ $5.02 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought