Low

DURATOOL  PS-M3-2  Nut, Self-Clinching, M3, 2.3mm Panel Thickness, Steel, Pack of 50

DURATOOL PS-M3-2
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
PS-M3-2
Newark Part No.:
71C0706
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PS-M3-2 is a #2 x M3 Self-clinching Nut, made of case hardened mild steel with bright zinc plated finish. The reverse side of the sheet remains totally flush. Suitable for 1.5 to 2.3mm sheet thickness.
  • 7.1mm Diameter
  • 5.6mm Minimum distance centre line hole to sheet
  • High torque resistance
  • Easy assembly with any squeeze press
  • 80RB Maximum material hardness

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M3
Fastener Material:
Steel
Panel Thickness:
2.3mm
Panel Cutout Diameter:
-
Fastener Plating:
Zinc
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.