Low

DURATOOL  MR16H20W36  Lamp, 12 V, 20 W, GX5.3 / GU5.3, 50 mm, 2800 K

DURATOOL MR16H20W36
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
MR16H20W36
Newark Part No.:
01P2507
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage:
12V
Power Rating:
20W
Length:
-
Lamp Base Type:
GX5.3 / GU5.3
Reflector Dia:
50mm
Color Temperature Typ:
2800K
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.