Low

DURATOOL  MC35758  ESD BENCHTOP MAT & WRIST STRAP GROUNDING KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 83R0275
  • Manufacturer Part No MC35758

Product Information


  • Kit Contents: Grey 24x48x0.06" benchtop mat, wriststrap, 6' coil cord, 15' ground cord, resistor & snap kit
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2143
  •  131/2142

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $118.47

Buy

Price

Quantity List Price
1 - 9 $118.47
10 - 24 $109.10
25+ $102.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83R0276
MC35759

MC35759

DURATOOL

ESD BENCHTOP MAT & WRIST STRAP GROUNDING KIT

ESD BENCHTOP MAT & WRIST STRAP GROUNDING KIT; Kit Contents:Blue 24Wx48Lx0.06" rubber benchtop mat, wriststrap, adj. 6' coil cord, 15' ground cord, & universal snap kit ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $118.03 10+ $109.04 25+ $102.30

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
  • 40 Further stock expected to ship on Jun 4, 2015
  • Per the manufacturer, more stock expected week of 6/15/15
83R0274
MC35757

MC35757

DURATOOL

ESD FLOOR MAT GROUNDING KIT

ESD FLOOR MAT GROUNDING KIT; Kit Contents:Blue 48x72x0.06" rubber floor mat, 15' ground cord w/10mm stud, resistor & snap kit ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $225.46 10+ $208.21 25+ $202.05

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought