Low

DURATOOL  MC35758  ESD Kit, Benchtop Mat & Wrist Strap, ESD, 24" x 48" x 0.06", Grey

DURATOOL MC35758
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
MC35758
Newark Part No.:
83R0275
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC35758 is a Common Point Ground and Universal Kit with a gray common point dual-layer ESD benchtop mat and wrist strap. It has soft elastic band with silver impregnated polypropylene on the inside for reliable removal of static charge wire strap and dual layer rubber static dissipative top layer construction.
  • Smooth texture
  • 4mm Socket snap, molded banana plug cord terminals
  • 10mm Male stud snap, ring terminals
  • 1mΩ Resistor

Product Information

Kit Contents:
Grey 24x48x0.06" benchtop mat, wriststrap, 6' coil cord, 15' ground cord, resistor & snap kit
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

10mm Stud snap, 10mm Socket snap, Threaded backing washer, Long screw, Short screw and Groundable point label.

Legislation and Environmental

Product Traceability
Authorized Distributor

Substitutes

ESD Kit, Benchtop Mat & Wrist Strap, ESD, 24" x 48" x 0.06", Dark Blue

DURATOOL

60 in stock

Price for: 1 Kit

1+ $121.13 10+ $116.81 25+ $112.48 50+ $108.15 More pricing

Buy

Floor Mat ESD Grounding Kit, 48" x 72" x 0.06", Rubber, Blue

DURATOOL

4 in stock

Price for: 1 Kit

1+ $235.43 5+ $223.04 10+ $210.65 20+ $198.26 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.