Low

DURATOOL  EXP2  WALL PLUG, YELLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 53M7596
  • Manufacturer Part No EXP2

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 59M5959 - RAWLPLUG-67-125-RAWLPLUG, UNCARDED, YELLOW
  • 08WX3919 - Thread Size - Imperial:-; Thread Size - Metric:-; Head Type:-; Thread Length:-; External Length:-; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (17-Dec-2014); Box Quantity:100;

Price

Quantity List Price
1 - 99 $1.66
100 - 249 $1.50
250 - 499 $1.35
500 - 999 $1.23
1000+ $1.13

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59M5959
67-125

67-125

RAWLPLUG

RAWLPLUG, UNCARDED, YELLOW

RAWLPLUG, UNCARDED, YELLOW; Thread Size - Imperial:-; Thread Size - Metric:-; Head Type:-; Thread Length:-; External Length:25mm; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); External Length / ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $34.30 25+ $32.50 50+ $31.08 100+ $30.05 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock
08WX3919
8400050469FA

8400050469FA

NETTLEFOLDS

WALL PLUG, YELLOW, BX100

WALL PLUG, YELLOW, BX100; Thread Size - Imperial:-; Thread Size - Metric:-; Head Type:-; Thread Length:-; External Length:-; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (17-Dec-2014); Box Quantity:100;

  Write a Review | Ask a Question

63

1+ $2.74 100+ $2.46 250+ $2.25 500+ $2.07 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought