Low

DURATOOL  D02267  PICK-UP TOOL, ILLUM, MAGNETIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 94T5747
  • Manufacturer Part No D02267

Product Information


  • External Diameter: 18mm
  • Length: 810mm
  • Lifter Type: Magnetic Pick-Up Tool
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.22

Buy

Price

Quantity List Price
1 - 99 $15.22
100 - 249 $12.45
250 - 499 $11.49
500 - 999 $10.63
1000+ $9.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought