Low

DURATOOL  D01763  MAGNETIC TOOL HOLDER, 11"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 41T2846
  • Manufacturer Part No D01763

Product Information


  • Enclosure Material: -
  • External Height - Imperial: -
  • External Height - Metric: -
  • External Width - Imperial: -
  • External Width - Metric: -
  • SVHC: To Be Advised

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.67

Buy

Price

Quantity List Price
1 - 99 $5.67
100 - 249 $4.63
250 - 499 $4.25
500 - 999 $3.94
1000+ $3.71

DURATOOL-D01763-MAGNETIC TOOL HOLDER, 11";MAGNETIC TOOL HOLDER, 11"; External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; Enclosure Material:-; External Depth:5mm; External Width:273mm; Height:55mm; M ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41T2843
D01758

D01758

DURATOOL

TOOL HOLDER, MAGNETIC, (PK3)

TOOL HOLDER, MAGNETIC, (PK3); External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; Enclosure Material:-; Material:Steel ;RoHS Compliant: NA

  Write a Review | Ask a Question

67

1+ $8.67 100+ $7.09 250+ $6.49 500+ $6.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
41T2841
D01756

D01756

DURATOOL

TOOL HOLDER, MAGNETIC, 16"

TOOL HOLDER, MAGNETIC, 16"; External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; Enclosure Material:-; External Depth:20mm; External Length / Height:410mm; Height:40mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.48 100+ $3.66 250+ $3.36 500+ $3.10 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Associated Products


Customers Also Bought