Low

DURATOOL  D01133  WASHER SPRING, M3, STEEL

DURATOOL D01133
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01133
Newark Part No.:
33P6876
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Duratool spring washers are type A mild steel single coil spring washers available in variety of sizes from M2 to M16.
  • Spring compression exerts locking pressure on nut
  • Bright Zinc plated

 

Product Information

Internal Diameter:
-
External Diameter:
-
Fastener Material:
Steel
Fastener Plating:
Zinc
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SPRING WASHER, STEEL, 3.4MM, 5.6MM

DURATOOL

29 in stock

Price for: Pack of 100

1+ $0.933 100+ $0.861 250+ $0.789 500+ $0.717 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.