Low

DURATOOL  D01102  WASHER, M4, STEEL, 4.3M

DURATOOL D01102
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01102
Newark Part No.:
39P9842
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Duratool flat washers are Form A steel washers available in variety of sizes from M2 to M10.
  • DIN 125A standard approved
  • Standard washer for protection of mating material and spreading clamp load
  • Bright Zinc plated

 

Product Information

Internal Diameter:
4.3mm
External Diameter:
9mm
Fastener Material:
Steel
Fastener Plating:
Zinc
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PLAIN WASHER, STEEL, 4.3MM, 9MM

DURATOOL

574:  in stock

Price for: Pack of 100

1+ $0.889 10+ $0.804 50+ $0.752 100+ $0.65 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.