Low

DURATOOL  D01100  WASHER, FIBRE, M3, 3.4MM, 7MM

DURATOOL D01100
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01100
Newark Part No.:
09P3325
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Duratool flat washers are Form A steel washers available in variety of sizes from M2 to M10.
  • DIN 125A standard approved
  • Standard washer for protection of mating material and spreading clamp load
  • Bright Zinc plated

 

Product Information

Internal Diameter:
3.5mm
External Diameter:
7mm
Fastener Material:
Steel
Fastener Plating:
Zinc
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Washer, Plain, Steel, 3mm, 7mm, Pack of 100

DURATOOL

46 in stock

Price for: Pack of 100

1+ $1.04 100+ $0.953 250+ $0.873 500+ $0.794 More pricing

Buy

Washer, Plain, Form A, A2 Stainless Steel, M3, Pack of 100

DURATOOL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Pack of 100

1+ $1.20 10+ $1.08 50+ $1.02 100+ $0.874 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.