Low

DURATOOL  D01024  Cable Stripping Tool for Coaxial Cables, Two/Three Level, 4.8mm to 7.5mm Capacity

DURATOOL D01024
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01024
Newark Part No.:
80P4048
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Stripping Capacity Metric:
4.8mm to 7.5mm
For Use With:
Coaxial Cables
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

SCREWDRIVER ACCESSORY KIT, 42 PIECE

DURATOOL

42 in stock

Price for: 1 Kit

1+ $7.35 10+ $6.97 25+ $6.58 50+ $6.19

Buy

Cable Strip Tool, Heavy Duty, 3mm to 9mm Stripping Capacity

DURATOOL

66 in stock

Price for: Each

1+ $2.75 100+ $2.54 250+ $2.33 500+ $2.12 More pricing

Buy

SET, SCREWDRIVER, INSULATED, 7PC

DURATOOL

1 in stock

Price for: 1 Kit

1+ $14.49 10+ $13.04 25+ $11.74

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.