Low

DURATOOL  D01022  WIRE STRIPPER SUPER NO. 5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 80P4046
  • Manufacturer Part No D01022

Product Information


  • For Use With: Solid & Stranded Wires
  • SVHC: No SVHC (17-Dec-2014)
  • Strip Length: 12mm
  • Stripping Capacity AWG: 10AWG

Availability

Availability:  83

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.07

Buy

Price

Quantity List Price
1 - 24 $33.07
25 - 49 $31.37
50 - 99 $29.87
100 - 249 $28.88
250+ $28.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41R5485
D01627

D01627

DURATOOL

WIRE STRIPPER, 0.08 - 6 MM2

WIRE STRIPPER, 0.08 - 6 MM2; Stripping Capacity AWG:10AWG; Strip Length:-; For Use With:Solid & Stranded Wires; SVHC:No SVHC (17-Dec-2014); Colour:Black / Red; Stripping Capacity:6mm2 ;RoHS Compliant: NA

6

1+ $67.73 25+ $62.61 50+ $57.76 100+ $55.97 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought