Low

DURATOOL  D00829  CRINKLE WASHER, S/S, M8

DURATOOL D00829
Technical Data Sheet (53.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Internal Diameter:
External Diameter:
Fastener Material:
Fastener Plating:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRINKLE WASHER, SS A2, 8.55MM, 15MM

DURATOOL

50 in stock

Price for: Pack of 100

1+ $7.53 25+ $5.18 50+ $4.71 100+ $4.24 More pricing

Buy