DURATOOL  D00826  CRINKLE WASHER, S/S, M4

DURATOOL D00826

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01P2562
  • Manufacturer Part No D00826

Product Overview


The Duratool crinkle washers are stainless steel washers available in variety of sizes from M2 to M8.
  • Excellent anti corrosion properties
  • High resistance to permanent set under compression
  • Ideal for use as vibration proof locking washers
  • Does not mark or damage panel surfaces
Back to top

Product Information


  • Internal Diameter 4.3mm
  • External Diameter 9mm
  • Fastener Material Stainless Steel
  • Fastener Plating -
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  112

Available until stock is exhausted


  • 112 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91 $1.91

Buy

Price

Quantity List Price Your Price
1 - 9 $2.77
10 - 49 $2.50
50 - 99 $2.34
100 - 499 $2.02
500+ $1.81
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71Y8964
DM4-CWA2WAS100BS4463

DM4-CWA2WAS100BS4463

DURATOOL

CRINKLE WASHER, SS A2, 4.42MM, 8.1MM

Availability:​ 83  

Price for: Pack of 100

1+ $2.32 10+ $2.10 50+ $1.96 100+ $1.70 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought