DURATOOL  D00823  CRINKLE WASHER, S/S, M2.5

DURATOOL D00823

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01P2559
  • Manufacturer Part No D00823

Product Overview


The Duratool crinkle washers are stainless steel washers available in variety of sizes from M2 to M8.
  • Excellent anti corrosion properties
  • High resistance to permanent set under compression
  • Ideal for use as vibration proof locking washers
  • Does not mark or damage panel surfaces
Back to top

Product Specifications, Documents & More


  • External Diameter: 6mm
  • Fastener Material: Stainless Steel
  • Fastener Plating: -
  • Internal Diameter: 2.7mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  15

Available until stock is exhausted


  • 15 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.368 $0.368

Buy

Price

Quantity List Price Your Price
1 - 99 $3.09
100 - 249 $2.80
250 - 499 $2.57
500 - 999 $2.37
1000+ $2.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71Y8930
DM2.5-CWA2WAS100BS4463

DM2.5-CWA2WAS100BS4463

DURATOOL

CRINKLE WASHER, SS A2, 2.8MM, 5.8MM

196 

Price for: Pack of 100

1+ $1.73 100+ $1.39 250+ $1.26 500+ $1.16

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought