Low

D00656 - 

Cutter, ESD, Round Head, 110 mm, Diagonal, 1.5 mm

D00656 - Cutter, ESD, Round Head, 110 mm, Diagonal, 1.5 mm

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00656
Newark Part No.:
61M5985
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Round Head
:
110mm
:
Diagonal
:
1.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wire Cutter A 4. 25” ESD Diagonal Flush cutter commonly used for cutting wire.
  • Drop forged fine polished black oxidized head
  • Plain jaws with spring release handle
  • Chrome vanadium steel
  • 2-Component handle with slip guard
  • ESD Electro static discharge certified
  • Length: 130mm
  • Made in Germany

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $35.83 10+ $32.76 25+ $29.69 100+ $26.62

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$32.13 $ 32.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.13
10 + $29.37
25 + $26.62
100 + $23.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.