Low

D00630 - 

Wire Stripper, for 5mm Capacity Wires, 30mm Lengths

D00630 - Wire Stripper, for 5mm Capacity Wires, 30mm Lengths

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00630
Newark Part No.:
61M5959
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
5mm
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional wire stripper can strip wires up to 5mm in diameter. Features an adjustable screw and release spring, a 2-component handle with slip guard, and a shock proof handle. Made of drop forged, heat treated, fully polished steel.
  • 2-component handle with slip guard
  • Shock proof handle
  • Adjustable screw and release spring
  • Drop forged, heat treated fully polished steel
  • Strips wire up to 5mm in Ø
  • Made in Germany

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$37.10 $ 37.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.10
10 + $34.39
25 + $31.67
100 + $28.05
300 + $26.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.