New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

DURATOOL - D00622 - Wire Cutter

DURATOOLD00622
Image is for illustrative purposes only.
Please refer to product description
DURATOOL
Manufacturer:
DURATOOL
Newark Part Number:
61M5951
Manufacturer Part No:
D00622

Technical Data Sheet (26.28KB) EN
Technical Data Sheet (26.28KB) EN

Product Information
  • Wire Cutter
  • Overall Length: 140mm
  • Cutter Type: Side
  • Cut Type: Diagonal
  • Cutting Capacity Max: 2.5mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2044

Catalog Page/Catalog Number:

2044 / 131

2045 / 130

2048 / 129

Availability

8 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $24.38  

  1. Qty

Price

Qty Price
1  - 24 $24.38
25  - 49 $23.19
50  - 99 $22.13
100  - 249 $20.94
250+  $19.95
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D248-8

KLEIN TOOLS

DIAGONAL CUTTER, 8-1/16IN

Overall Length:205mm; Cutter Type:Diagonal; Cut Type:Standard; Handle Color:Red; Jaw Length:13/16";

9
Price
For: 1 Each
1+
$41.23

9 available to ship today
S54NS

XCELITE

DIAGONAL CUTTER, 4.5IN

Overall Length:112mm; Cutter Type:Round / Oval; Cut Type:Bevel; Jaw Length:5/8"; Jaw Style:Straight;

12
Price
For: 1 Each
1+
$18.90

12 available to ship today
D00624

DURATOOL

Wire Cutter

Overall Length:180mm; Cutter Type:Side; Cut Type:Diagonal; Cutting Capacity Max:3.8mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$31.94
25+
$30.37
50+
$28.99
100+
$27.43
more...

Contact Me When In Stock
70 02 125

KNIPEX

SIDE CUTTER, DIAGONAL, 1.5MM, 125MM

Overall Length:125mm; Cutter Type:Diagonal; Cut Type:Diagonal; Cutting Capacity Max:3mm; Cutting Edge Hardness:62° ;

6
Price
For: 1 Each
1+
$32.62

6 available to ship today
2031H-01

DURATOOL

TOOLS, CUTTERS

Overall Length:180mm; Cutter Type:Diagonal; Cut Type:Diagonal ; RoHS Compliant: NA;

2
Price
For: 1 Each
Call for price
This product cannot be ordered
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
77 02 115 ESD

KNIPEX

SIDE CUTTER, DIAGONAL, 0.6MM, 115MM

Overall Length:115mm; Cutter Type:Diagonal; Cut Type:Diagonal; Cutting Capacity Max:1.6mm; Cutting Edge Hardness:62° ;

0
Price
For: 1 Each
1+
$61.22

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 25 days)
74 02 160

KNIPEX

SIDE CUTTER, DIAGONAL, 2.5MM, 160MM

Overall Length:160mm; Cutter Type:Diagonal; Cut Type:Diagonal; Cutting Capacity Max:3.4mm; Cutting Edge Hardness:64° ;

0
Price
For: 1 Each
1+
$42.96

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 21 days)
74 02 250

KNIPEX

SIDE CUTTER, DIAGONAL, 3.5MM, 250MM

Overall Length:250mm; Cutter Type:Diagonal; Cut Type:Diagonal; Cutting Capacity Max:4.6mm; Cutting Edge Hardness:64° ;

0
Price
For: 1 Each
1+
$60.74

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 21 days)
00 11 V50

KNIPEX

LIGHT, LED, MAGNETIC, TOOLS AID

SVHC:No SVHC (19-Dec-2012) ; RoHS Compliant: NA;

27
Price
For: 1 Each
1+
$12.88
50+
$11.68
100+
$10.71
250+
$9.95
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

27 available for delivery in 5-7 business days
(Continental US Only)
433.000-171

PARAT

TOOL CASE, SILVER

Carrying Case Material:Acrylonitrile Butadiene Styrene (ABS); External Height:310mm; External Width:465mm; External Depth:170mm; Case Material:ABS;

3
Price
For: 1 Each
1+
$261.80
5+
$249.55
10+
$238.41
25+
$230.61
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
ALUPLUS TOOLCASE 18

ALLIT

TOOL CASE, ALUMINIUM, HIGH QUALITY

Carrying Case Material:Aluminium; External Height:160mm; External Width:466mm; External Depth:355mm; SVHC:No SVHC (20-Jun-2013);

3
Price
For: 1 Each
1+
$121.85
25+
$115.44
50+
$110.40
100+
$106.73
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DURATOOL) OR (Electronic) OR (D00622)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KLEIN TOOLS D248-8
1 Each
$41.23
1 Each
$18.90
DURATOOL D00624
1 Each
$31.94