Low

DURATOOL  D00468  TOOL BOX, WATERPROOF, 515X435X225MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 58M5508
  • Manufacturer Part No D00468

Product Information


  • Carrying Case Material: PP (Polypropylene)
  • External Depth: 435mm
  • External Height: 225mm
  • External Width: 515mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 01N3624 - DURATOOL-SG32890-TOOL BOXES

Price

Quantity List Price
1 - 24 $46.30
25 - 49 $43.86
50 - 99 $41.97
100 - 249 $40.51
250+ $39.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Hi, I have this case, do you sale the foam inserts for this case? Please advise.
10 months ago
by
gregmoreno
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry, the Foam inserts are not available separately, these are included along with the Tool box.
9 months ago
by
TechGTC
0points
1out of 2found this answer helpful.
Was this helpful?(1)(1)
Details: 
I assumed this came with the foam, but I see other people claiming they did not receive the foam insert.
5 months ago
by
JamesD
 - New Haven, MI
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
so i just received my order from Newark.

This unit DOES include the foam.

two standard foam layers, one pick and pluck, and one egg crate.

very nice!!!
5 months ago
by
Andrew
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
i am under the same impression. please let us know when you receive your product.

the odd answer given by Newark doesnt just say yes or no.

thank you,
5 months ago
by
Andrew
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

missing foam

Details: 
Does this box no longer include the foam?

http://answers.us.newark.com/answers/1015/product/58M5508/duratool-duratool-d00468-tool-box-waterproof-515x435x225mm-questions-answers/questions.htm

Mine is missing?? order#230831
8 months ago
by
stealdesk
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part # 58M5508 (Tool box, waterproof, 515X435X225MM) added foam with new cost since Sep 2012.
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I thought the case had the foam insulation included with the case, mine came without any?
8 months ago
by
Elsharpo
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please send a request to "customerservice@newark.com"
The part # 58M5508 (TOOL BOX, WATERPROOF, 515X435X225MM) added foam with new cost since Sep 2012.
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01N3624
SG32890

SG32890

DURATOOL

TOOL BOXES

TOOL BOXES; Kit Contents:3-Pcs of Small, Medium & Large Tool Boxes ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $13.86 Promotional price 25+ $13.86 Promotional price 50+ $13.86 Promotional price 100+ $13.86 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 6 in stock for same day shipping

see cut-off times

Customers Also Bought