Low

DURATOOL  D00419  14 in 1 Stubby Ratchet Screwdriver

DURATOOL D00419
Technical Data Sheet (27.67KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Stubby ratchet screwdriver
  • 3 Settings - forward, reverse and fixed
  • Supplied with 7 x 32mm long double ended bits
  • Phillips, slotted, torx, hex and square combination bits
  • Overall length: 120mm
  • Bit Combinations:
  • PH1 - SL3, PH2 - SL5, PH3 - SL6, T15 - T20, T25 - T30, H4 - H5, S1 - S2 (square)

 

Product Information

Kit Contents:
14-in-1 Square, Hex, Phillips, Slotted, Torx Bit Stubby Ratchet Screwdriver
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.