Low

D00391 - 

Bit Set, Security, 33 Piece

D00391 - Bit Set, Security, 33 Piece

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00391
Newark Part No.:
99M1219
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33-Pcs of Torq, Hex, Spanner, Cross Head Security Bit Sets, Magnetic Bit Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A 33 piece security bit set ideal for use with cordless screwdrivers and drills.
  • Compact pocket sized bit box
  • Supplied with 1x 60mm bit holder
  • Torq bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
  • Hex bits: ⁵/₆₄",³/₃₂", ⁷/₆₄" , ⅛", ⁹/₆₄" , ⁵/₃₂"
  • Hex bits: 2, 2.5, 3, 4, 5, 6mm
  • Tri-wing bits: #1, #2, #3, #4
  • Spanner bits: .#4, #6, #8, #10
  • Cross-head bits: #6, #8, #10
  • Magnetic bit holder
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$6.81 $ 6.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.81
20 + $6.27
50 + $5.56
100 + $5.02
250 + $4.12
500 + $3.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.