DURATOOL  D00377  DIGITAL CALIPER, 6IN

DURATOOL D00377

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01N3623
  • Manufacturer Part No D00377

Product Overview


  • Manufactured from extra strong carbon fibre composites
  • LCD, internal/external measurement
  • True mm/inch conversion
  • Lightweight and durable

Also Known As

GTIN UPC EAN: 5051259003897
Back to top

Product Specifications, Documents & More


  • Graduations: 0.1mm
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 6"
  • Resolution: 0.1mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2264
  •  132/2278

Availability

Availability:  63

Available until stock is exhausted


  • 63 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.50 $25.5

Buy

Price

Quantity List Price
1 - 24 $25.50
25 - 49 $23.30
50 - 99 $21.19
100 - 249 $19.61
250+ $18.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought