Low

DURATOOL  D00326  WHEEL, SPARE, PNEUMATIC, PAIR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 58M5445
  • Manufacturer Part No D00326

Product Information


  • Carrying Capacity: 200kg
  • SVHC: To Be Advised
  • Wheel Diameter: 250mm
  • Wheel Type: -

Availability

Availability:  16

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/30/15

Price for: Pair: 2

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.46

Buy

Price

Quantity List Price
1 - 24 $17.46
25 - 49 $16.62
50 - 99 $15.84
100 - 249 $15.00
250+ $14.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought