Low

DURATOOL  D00322  TROLLEY, FOLDING, 90KG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 24R6064
  • Manufacturer Part No D00322

Product Information


  • Carrying Capacity: 90kg
  • External Height: 1110mm
  • External Width: 400mm
  • Length: 410mm
  • SVHC: To Be Advised
  • Truck Type: Folding

Find similar products  grouped by common attribute

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $37.20

Buy

Price

Quantity List Price
1 - 24 $37.20
25 - 49 $34.09
50 - 99 $31.67
100 - 249 $30.63
250+ $29.59

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought