Low

D00200 - 

40 Piece Socket Set

D00200 - 40 Piece Socket Set

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00200
Newark Part No.:
67R8927
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40 Pieces of Socket Set
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • The kit contains:
  • 1x ⅜" reversible ratchet handle
  • 14x ¼" drive sockets metric size: 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 9, 10, 11, 12 and 13mm
  • 14x ¼" drive sockets: ⁵/₃₂, ³/₁₆, ⁷/₃₂, ¼, ⁹/₃₂, ⁵/₁₆, ¹¹/₃₂, ⅜, ¹³/₃₂, ⁷/₁₆, ¹⁵/₃₂, ½, ¹⁷/₃₂ & ⁹/₁₆
  • 3x ¼" drive (8 point) sockets imperial size: ¼, ⁵/₁₆ and ⅜"
  • 1x ⅜" extension bar
  • 1x ¼" to ⅜" adaptor
  • 1x ⅜ x 16mm spark plug socket
  • 1x 6" spinner handle
  • 1x spin disc
  • 1x ⅜" metric drive socket: 15mm
  • 1x ⅜" imperial drive socket: ⅝"
  • Supplied in blow mould case

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
14 in stock

1 Kit

1+ $73.25 5+ $67.39 10+ $64.46 20+ $61.53 More Pricing...

Add
1 in stock

Each

1+ $129.46 25+ $122.65 50+ $117.30 100+ $113.40 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

12 Further stock expected to ship on Mar 7, 2018

27 Further stock expected to ship on Apr 10, 2018

More stock available week commencing 7/23/18
$7.43 $ 7.43
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.43
5 + $6.83
10 + $6.54
20 + $6.24
50 + $5.94
100 + $5.65