Low

D00122 - 

Plier & Cutter Set, 5 Pieces, Round, Flat & Bent Nose Pliers, Top & Diagonal Cutters

D00122 - Plier & Cutter Set, 5 Pieces, Round, Flat & Bent Nose Pliers, Top & Diagonal Cutters
D00122 - Plier & Cutter Set, 5 Pieces, Round, Flat & Bent Nose Pliers, Top & Diagonal Cutters

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00122
Newark Part No.:
34M5810
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1ea. Round Nose Plier, Top Cutter Plier, Flat Nose Plier, Bent Nose Plier, and Diagonal Cutter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ergonomic handles for extra comfort
  • Two tone anti-slip handles
  • Supplied in a handy zipped wallet
  • Contents:
  • Round nose pliers - (5") 120mm
  • Top cutter pliers - (4") 100mm
  • Flat nose pliers - (5") 120mm
  • Bent nose pliers - (4 ½") 110mm
  • Diagonal cutters - (4 ½") 110mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
24 in stock

1 Kit

1+ $10.26 5+ $9.58 10+ $9.12 20+ $8.67 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$13.98 $ 13.98
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.44
5 + $15.34
10 + $14.61
20 + $13.88
50 + $13.15
100 + $11.69
500 + $10.96
1000 + $10.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.