DURATOOL D00111

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58M5364
  • Manufacturer Part No D00111

Product Specifications, Documents & More


  • Jaw Length: 20mm
  • Jaw Opening Max: 12mm
  • Overall Length: 5"
  • Plier Style: Locking
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M5367
D00114

D00114

DURATOOL

LOCKING PLIER, 4PC

Awaiting Delivery

Price for: Kit of 1

1+ $23.73 50+ $21.49 100+ $19.75 250+ $18.24

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16

Customers Also Bought