Low

DURATOOL  D00096  G CLAMP, 6"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 58M5356
  • Manufacturer Part No D00096

Product Information


  • Clamp Material: Steel
  • SVHC: To Be Advised
  • Throat Capacity: 152.4mm
  • Throat Diameter: -

Find similar products  grouped by common attribute

Availability

Availability:  100

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.01

Buy

Price

Quantity List Price
1 - 49 $15.01
50 - 99 $13.59
100 - 249 $12.50
250 - 499 $11.52
500+ $10.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97M9394
TL10305

TL10305

DURATOOL

C-CLAMP

C-CLAMP; Throat Diameter:-; Throat Capacity:-; Body Material:Metal; Colour:Black; Features:Fine Thread; Jaw Opening Max:6"; Length:6" ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $15.21 50+ $12.50 100+ $11.59 250+ $10.54 more…

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58M5355
D00095

D00095

DURATOOL

G CLAMP, 4"

G CLAMP, 4"; Throat Diameter:-; Throat Capacity:101.6mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:100mm; Vice Jaw Opening Max:101.6mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

191

1+ $6.86 50+ $6.20 100+ $5.71 250+ $5.26 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
58M5357
D00097

D00097

DURATOOL

G CLAMP, 8"

G CLAMP, 8"; Throat Diameter:-; Throat Capacity:203.2mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:200mm; Vice Jaw Opening Max:203.2mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

30

1+ $20.61 50+ $18.65 100+ $17.16 250+ $15.82 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought