Low

DURATOOL  D00095  G CLAMP, 4"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 58M5355
  • Manufacturer Part No D00095

Product Information


  • Clamp Material: Steel
  • SVHC: To Be Advised
  • Throat Capacity: 101.6mm
  • Throat Diameter: -

Find similar products  grouped by common attribute

Availability

Availability:  199

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.36

Buy

Price

Quantity List Price
1 - 49 $7.36
50 - 99 $6.65
100 - 249 $6.13
250 - 499 $5.64
500+ $5.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M5354
D00094

D00094

DURATOOL

G CLAMP, 2"

G CLAMP, 2"; Throat Diameter:-; Throat Capacity:50.8mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:50mm; Vice Jaw Opening Max:50.8mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

430

1+ $2.56 100+ $2.31 250+ $2.13 500+ $1.96 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
58M5356
D00096

D00096

DURATOOL

G CLAMP, 6"

G CLAMP, 6"; Throat Diameter:-; Throat Capacity:152.4mm; Clamp Material:Steel; Colour:Black; Jaw Opening Max:150mm; Vice Jaw Opening Max:152.4mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

77

1+ $16.11 50+ $14.58 100+ $13.41 250+ $12.37 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought