Low

DURATOOL  D00073  PUNCH, NUMBER AND LETTER, 38PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 58M5347
  • Manufacturer Part No D00073

Product Information


  • Length: -
  • Number Size: 3mm
  • SVHC: To Be Advised
  • Tip / Nozzle O.D.: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15


Substitutes

  • 99M1247 - DURATOOL-TL10282-38 PIECE Number & Letter Punch Set
  • 34M5807 - DURATOOL-D00088-HAMMER, CLAW, 16OZ

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.63

Buy

Price

Quantity List Price
1 - 49 $12.63
50 - 99 $11.41
100 - 249 $10.51
250 - 499 $9.68
500+ $9.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99M1247
TL10282

TL10282

DURATOOL

38 PIECE Number & Letter Punch Set

38 PIECE Number & Letter Punch Set; Kit Contents:38-Pcs of Number & Letter Punches ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $18.80 25+ $17.21 50+ $15.61 100+ $14.49 More Pricing

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
Suggested Substitutes
34M5807
D00088

D00088

DURATOOL

HAMMER, CLAW, 16OZ

HAMMER, CLAW, 16OZ; Weight:74g; Handle Type:Tubular Steel; Hammer Type:Claw; Head Type:Claw ;RoHS Compliant: NA

  Write a Review | Ask a Question

139

1+ $7.71 50+ $6.98 100+ $6.42 250+ $5.92 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought