Low

DURATOOL  908-501D  PLIER, MICRO ROUND NOSE 100MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 19J6941
  • Manufacturer Part No 908-501D

Product Information


  • Jaw Opening Max: -
  • Overall Length: 100mm
  • Plier Style: Round Nose
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  104

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.79

Buy

Price

Quantity List Price
1 - 49 $6.79
50 - 99 $6.14
100 - 249 $5.65
250 - 499 $5.21
500+ $4.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34M5810
D00122

D00122

DURATOOL

MINI PLIER SET, 5PC

MINI PLIER SET, 5PC; Kit Contents:1ea. Round Nose Plier, Top Cutter Plier, Flat Nose Plier, Bent Nose Plier, and Diagonal Cutter ;RoHS Compliant: NA

  Write a Review | Ask a Question

46

1+ $15.13 25+ $14.36 50+ $13.66 100+ $13.05 More Pricing

Buy
  • 46 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
61M5973
D00644

D00644

DURATOOL

PLIERS

PLIERS; Plier Style:Round Nose; Jaw Opening Max:25mm; Overall Length:130mm; Handle Colour:Blue; Jaw Length:30mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

134

1+ $23.44 25+ $22.24 50+ $21.17 100+ $20.22 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought