Low

DURATOOL  908-501A  CUTTER, MICRO, 90MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 19J6938
  • Manufacturer Part No 908-501A

Product Information


  • Cut Type: -
  • Cutter Type: Micro
  • Cutting Capacity Max: -
  • Cutting Edge Hardness: -
  • Overall Length: 90mm
  • SVHC: To Be Advised

Availability

Availability:  79

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.60

Buy

Price

Quantity List Price
1 - 49 $5.60
50 - 99 $5.06
100 - 249 $4.66
250 - 499 $4.29
500+ $4.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50F172
170M

170M

XCELITE

WIRE CUTTING SHEAR, 0.8MM

WIRE CUTTING SHEAR, 0.8MM; Overall Length:127mm; Cutting Capacity Max:0.8mm; For Use With:Soft Wire ; Blade Edge:Shear; Body Material:Carbon Steel; Handle Color:Red ;RoHS Compliant: NA

4.0  Write a Review | Ask a Question

455

1+ $7.10

Buy
  • 455 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
50F4002
175M

175M

XCELITE

TOOLS, WIRE CUTTING SHEARS

TOOLS, WIRE CUTTING SHEARS; Overall Length:5"; Cutter Type:Diagonal; Cut Type:Flush; Cutting Capacity Max:0.8mm; Cutting Edge Hardness:-; Body Material:Carbon Steel; Depth:5"; External Depth:5"; Features:Safety clips ;RoHS Compliant: NA

  Write a Review | Ask a Question

704

1+ $8.10

Buy
  • 704 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
01N3627
PL-501

PL-501

DURATOOL

CUTTER, CABLE, 1.2MM

CUTTER, CABLE, 1.2MM; Overall Length:125mm; Cutter Type:Side; Cut Type:Smooth; Cutting Capacity Max:1.2mm; Cutting Edge Hardness:-; Blade Edge:-; Features:Lightweight & easy to use ; For Use With:Copper Wire; Length:5" ;RoHS Compliant: NA

  Write a Review | Ask a Question

122

1+ $4.58 50+ $3.77 100+ $3.47 250+ $3.20 more…

Buy
  • 122 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
99M1251
D00121

D00121

DURATOOL

MINI PLIERS & CUTTER SET

MINI PLIERS & CUTTER SET; Kit Contents:5-Pcs of Round, Flat Nose, Bent Nose Pliers, Top Cutter, Diagonal Cutter Pliers ;RoHS Compliant: NA

5.0  Write a Review | Ask a Question

96

1+ $12.02 50+ $9.88 100+ $9.11 250+ $8.31 more…

Buy
  • 96 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
34M5810
D00122

D00122

DURATOOL

MINI PLIER SET, 5PC

MINI PLIER SET, 5PC; Kit Contents:1ea. Round Nose Plier, Top Cutter Plier, Flat Nose Plier, Bent Nose Plier, and Diagonal Cutter ;RoHS Compliant: NA

  Write a Review | Ask a Question

61

1+ $16.46 25+ $15.62 50+ $14.86 100+ $14.20 more…

Buy
  • 61 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
50N048
10525

10525

AVEN

PRECISION CUTTER, FULL FLUSH, 0.81MM 5IN

PRECISION CUTTER, FULL FLUSH, 0.81MM 5IN; Overall Length:5"; Cutter Type:Precision; Cut Type:Full Flush; Cutting Capacity Max:0.81mm; Cutting Edge Hardness:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $11.25

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
71C3140
8PK-25P-F

8PK-25P-F

DURATOOL

CUTTER, SIDE, FULL FLUSH, 125MM

CUTTER, SIDE, FULL FLUSH, 125MM; Overall Length:125mm; Cutter Type:Side; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Copper Wire Cutting Capacity:1.3mm; Cutting Capacity AWG:16AWG; Cutting Capacity ;RoHS Compliant: NA

  Write a Review | Ask a Question

206

1+ $7.63 50+ $6.89 100+ $6.35 250+ $5.85 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
71C3141
8PK-25P-CF

8PK-25P-CF

DURATOOL

CUTTER, SIDE, FULL FLUSH, 125MM

CUTTER, SIDE, FULL FLUSH, 125MM; Overall Length:125mm; Cutter Type:Side; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Copper Wire Cutting Capacity:1.3mm; Cutting Capacity AWG:16AWG; Cutting Capacity ;RoHS Compliant: NA

  Write a Review | Ask a Question

212

1+ $7.94 50+ $7.17 100+ $6.60 250+ $6.08 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
71C3117
908-101-F

908-101-F

DURATOOL

CUTTER, SIDE, FULL FLUSH, 129MM

CUTTER, SIDE, FULL FLUSH, 129MM; Overall Length:129mm; Cutter Type:Side; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:-; Copper Wire Cutting Capacity:1.3mm; Cutting Capacity AWG:16AWG; Cutting Capacity ;RoHS Compliant: NA

  Write a Review | Ask a Question

258

1+ $7.40 50+ $6.70 100+ $6.16 250+ $5.68 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought