Low

DURATOOL  900-0000  LEVER PRESS, 3000LB, BENCH MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 67T1709
  • Manufacturer Part No 900-0000

Product Information


  • Force Capacity: 3000lb
  • Overall Height: 335mm
  • SVHC: No SVHC (17-Dec-2014)
  • Stroke Length Max: 60mm

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $839.19

Buy

Price

Quantity List Price
1 - 4 $839.19
5 - 9 $811.67
10 - 24 $784.16
25 - 49 $724.54
50+ $683.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought