Low

DURATOOL  8PK-220-F  MAGNETISER/DEMAGNETISER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 95M3282
  • Manufacturer Part No 8PK-220-F

Product Information


  • For Use With: Screwdrivers & Hexagon Keys
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.32

Buy

Price

Quantity List Price
1 - 49 $4.32
50 - 99 $3.90
100 - 249 $3.59
250 - 499 $3.31
500+ $3.09

DURATOOL-8PK-220-F-MAGNETISER/DEMAGNETISER;MAGNETISER/DEMAGNETISER; For Use With:Screwdrivers & Hexagon Keys; External Depth:48mm; External Height:49mm; External Width:50mm; Height:28mm ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93F1826
40010

40010

WIHA

MAGNETISER/DEMAGNETISER, 2INX2INX1IN

MAGNETISER/DEMAGNETISER, 2INX2INX1IN; For Use With:Steel Tools; External Depth:1"; External Height:2"; External Width:2" ;RoHS Compliant: NA

  Write a Review | Ask a Question

75

1+ $7.69

Buy
  • 75 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
41T2848
D01765

D01765

DURATOOL

MAGNETIZER / DEMAGNETIZER

MAGNETIZER / DEMAGNETIZER; For Use With:Metals; External Depth:28mm; External Height:50mm; External Width:50mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

358

1+ $1.89 100+ $1.46 250+ $1.32 500+ $1.20 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought