Low

DURATOOL  804/022S  TAP SET3-PC, HSS, M2.5X0.45

DURATOOL-804/022S-TAP SET3-PC, HSS, M2.5X0.45

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 62M3043
  • Manufacturer Part No 804/022S

Product Information


  • Kit Contents: 3-Pcs Each of M2.5 x 0.45mm Taper, Second & Bottoming Taps
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.73

Buy

Price

Quantity List Price Your Price
1 - 24 $36.15 Promotional price $30.73
25 - 49 $34.30 Promotional price $30.73
50 - 99 $32.65 Promotional price $30.73
100 - 249 $31.19 Promotional price $30.73
250+ $29.72 Promotional price $29.72

Legislation and Environmental


  • Weight (kg): 28
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62M3040
804/022A

804/022A

DURATOOL

TAP, HSS, TAPER, M2.5X0.45

TAP, HSS, TAPER, M2.5X0.45; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

13

1+ $8.84 Promotional price 50+ $8.84 Promotional price 100+ $8.65 Promotional price 250+ $7.97 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks
62M3039
804/016S

804/016S

DURATOOL

TAP SET, HSS, M2.0X0.4

TAP SET, HSS, M2.0X0.4; Kit Contents:3-Pcs Each of M2 x 0.4mm Taper, Second & Bottoming Taps; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

17

1+ $32.87 Promotional price 25+ $32.87 Promotional price 50+ $32.87 Promotional price 100+ $32.87 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks
62M3041
804/022B

804/022B

DURATOOL

TAP, HSS, SECOND, M2.5X0.45

TAP, HSS, SECOND, M2.5X0.45; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

9

1+ $8.84 Promotional price 50+ $8.84 Promotional price 100+ $8.65 Promotional price 250+ $7.97 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought