Low

DURATOOL  7237730  U-BOLT, 80MM BORE ID, PK5

DURATOOL-7237730-U-BOLT, 80MM BORE ID, PK5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 15J9099
  • Manufacturer Part No 7237730

Product Information


  • External Length: 115mm
  • Fastener Material: Steel
  • Fastener Plating: -
  • SVHC: To Be Advised
  • Thread Length: 40mm
  • Thread Size - Imperial: -
  • Thread Size - Metric: 80mm

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.73

Buy

Price

Quantity List Price
1 - 24 $15.73
25 - 49 $14.97
50 - 99 $14.27
100 - 249 $13.51
250 - 999999999 $12.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought